- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 0402HP-6N8EGTS
Cyntec
0402HP-6N8EGTS
Inductor - SMD - 6.8nH - 1.15x0.7x0.6mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Inductor - SMD - 6.8nH - 1.15x0.7x0.6mm
Search Keywords: 0402HP6N8EGTS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cyntec
-
Part No:0402HP-6N8EGTS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Frequently Asked Questions
Is 0402HP-6N8EGTS RoHS compliant?
Yes, 0402HP-6N8EGTS is RoHS compliant.
What is the lead time for 0402HP-6N8EGTS?
The standard lead time for 0402HP-6N8EGTS is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
250
$0.1077
4,000
$0.0848
8,000
$0.0812
12,000
$0.0799
28,000
$0.0767
52,000
$0.0737
100,000
$0.0726
152,000 +
$0.0715
Click for Quote
Log in
to unlock special pricing