- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 0402HP-3N3EHTS
Cyntec
0402HP-3N3EHTS
Inductor - SMD - 3.3nH - 1.15x0.7x0.6mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cyntec |
| Part No: | 0402HP-3N3EHTS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504500000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |