- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 0402HP-2N0EKTS
Description
+
Inductor - SMD - 2nH - 1.15x0.7x0.6mm
Search Keywords: 0402HP2N0EKTS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cyntec
-
Part No:0402HP-2N0EKTS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5,000
$0.1690
10,000
$0.1040
15,000
$0.0823
20,000 +
$0.0807
Click for Quote
Log in
to unlock special pricing