Image is representational - see manufacturer specifications

Cyntec Authorized Distributor

0402HP-260EGTS

Inductor - SMD - 26nH - 1.15x0.7x0.6mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor - SMD - 26nH - 1.15x0.7x0.6mm
Search Keywords: 0402HP260EGTS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cyntec
Part No: 0402HP-260EGTS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0402HP-260EGTS RoHS compliant?
Yes, 0402HP-260EGTS is RoHS compliant.
What is the lead time for 0402HP-260EGTS?
The standard lead time for 0402HP-260EGTS is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250000
52 Weeks can ship 11/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250,000
$0.2418
500,000
$0.1235
750,000 +
$0.0841
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!