- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 0402HP-1N0EJTS
Cyntec
0402HP-1N0EJTS
A 1.0 nH, 0402 size, wire-wound chip inductor with a ceramic core for high-frequency power applications.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
A 1.0 nH, 0402 size, wire-wound chip inductor with a ceramic core for high-frequency power applications.
Search Keywords: 0402HP1N0EJTS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cyntec
-
Part No:0402HP-1N0EJTS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is 0402HP-1N0EJTS RoHS compliant?
Yes, 0402HP-1N0EJTS is RoHS compliant.
What is the lead time for 0402HP-1N0EJTS?
The standard lead time for 0402HP-1N0EJTS is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
4,000
$0.1048
8,000
$0.0981
12,000
$0.0923
28,000
$0.0865
52,000
$0.0853
100,000
$0.0851
152,000 +
$0.0849
Click for Quote
Log in
to unlock special pricing