- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- TSF74H100DN
Description
+
Thermistor Float Switch, PP, 100VA, Ext Mt, PVC 16/0.2 wires
Search Keywords: TSF74H100DN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:TSF74H100DN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:No
-
Operating Temperature:-20 to 100 °C
-
Connection Type:Wire Lead
-
Dimension:88mm x 18mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:Yes
-
Mounting:Panel
-
Sensor Type:Float
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$48.15
5
$42.97
10
$41.69
25
$40.48
50
$38.26
100
$37.24
250 +
$36.75
Click for Quote
Log in
to unlock special pricing