- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- TSF46Y050TG
Description
+
Thermistor Float Switch, PPS, 25VA, ETFE 7/0.2 wires
Search Keywords: TSF46Y050TG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:TSF46Y050TG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:No
-
Operating Temperature:-10 to 120 °C
-
Connection Type:Wire Lead
-
Dimension:88mm x 18mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:Yes
-
Mounting:Panel
-
Sensor Type:Float
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$47.90
5
$42.74
10
$41.46
25
$40.26
50
$38.05
100
$37.04
250 +
$36.55
Click for Quote
Log in
to unlock special pricing