Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

TSF44H100DF

Thermistor Float Switch, PP, 100VA, PVC 16/0.2 wires

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thermistor Float Switch, PP, 100VA, PVC 16/0.2 wires
Search Keywords: TSF44H100DF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cynergy3
  • Part No:
    TSF44H100DF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    SPST-NO
  • Typical Operating Supply Voltage:
    N/A
  • Vertical Sensing Level:
    No
  • Operating Temperature:
    -20 to 100 °C
  • Connection Type:
    Wire Lead
  • Dimension:
    88mm x 18mm dia
  • Media Type:
    Liquid
  • Horizontal Sensing Level:
    Yes
  • Mounting:
    Panel
  • Sensor Type:
    Float
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TSF44H100DF RoHS compliant?
Yes, TSF44H100DF is RoHS compliant.
What is the lead time for TSF44H100DF?
The standard lead time for TSF44H100DF is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks can ship 1/11/27
Backorder
Price (USD)
Qty
Unit Price
1
$46.03
5
$41.08
10
$39.85
25
$38.70
50
$36.58
100
$35.60
250 +
$35.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!