- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- SSV66A100E1GP
Description
+
Vertical, 1level at 100mm, SS, G1" mount
Search Keywords: SSV66A100E1GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:SSV66A100E1GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:Yes
-
Operating Temperature:120°C Max
-
Connection Type:Connector
-
Dimension:86mm x 29mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:No
-
Mounting:Panel
-
Sensor Type:Float
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$145.96
6
$143.93
12
$141.96
21
$141.60
51
$136.35
102 +
$132.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT