Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

SSH66XU12N100

Horiz, SS, 50VA, Int/Ext Mnt, 1/2NPT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Horiz, SS, 50VA, Int/Ext Mnt, 1/2NPT
Search Keywords: SSH66XU12N100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cynergy3
Part No: SSH66XU12N100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: SPST-NO
Vertical Sensing Level: No
Operating Temperature: 120°C Max
Connection Type: Wire Lead
Dimension: 140mm x 22mm dia
Media Type: Liquid
Horizontal Sensing Level: Yes
Mounting: Panel
Sensor Type: Float
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSH66XU12N100 RoHS compliant?
Yes, SSH66XU12N100 is RoHS compliant.
What is the lead time for SSH66XU12N100?
The standard lead time for SSH66XU12N100 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
18 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$227.05
5
$220.75
10
$217.72
20
$211.92
50
$209.12
100 +
$203.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!