- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- SSH66XE34N100
Cynergy3
SSH66XE34N100
Horiz, SS, 50VA, Ext Mnt, 3/4NPT,
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Horiz, SS, 50VA, Ext Mnt, 3/4NPT,
Search Keywords: SSH66XE34N100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:SSH66XE34N100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:No
-
Operating Temperature:120°C Max
-
Connection Type:Wire Lead
-
Dimension:108mm x 29mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:Yes
-
Mounting:Panel
-
Sensor Type:Float
Product Guides
+
Frequently Asked Questions
Is SSH66XE34N100 RoHS compliant?
Yes, SSH66XE34N100 is RoHS compliant.
What is the lead time for SSH66XE34N100?
The standard lead time for SSH66XE34N100 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
18 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$170.62
5
$168.31
10
$167.20
20
$165.07
50
$164.05
100 +
$162.08
Click for Quote
Log in
to unlock special pricing