- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- SSH66TE34NPS
Description
+
Horiz,SS, 1VA, Ext Mnt, 3/4NPT,Short float, Plug
Search Keywords: SSH66TE34NPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:SSH66TE34NPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:No
-
Operating Temperature:120°C Max
-
Connection Type:Wire Lead
-
Dimension:118.5mm x 29mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:Yes
-
Mounting:Panel
-
Sensor Type:Float
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$220.13
5
$214.01
10
$211.08
20
$205.45
50
$202.75
100 +
$197.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments