- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- SSF67A25B100
Description
+
2 Level switch in SS 316 25VA PVC 7/0.2 25mm & 100mm levels
Search Keywords: SSF67A25B100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:SSF67A25B100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:Yes
-
Operating Temperature:135°C Max
-
Connection Type:Wire Lead
-
Dimension:127mm x 28mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:No
-
Mounting:Panel
-
Sensor Type:Float
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$221.94
3
$218.93
6
$217.49
12
$216.95
21 +
$214.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments