- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- SSF50X100X
Description
+
Slosh guard vert SS 50W 1m
Search Keywords: SSF50X100X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:SSF50X100X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:N/A
-
Operating Temperature:80(Max) °C
-
Connection Type:Wire Lead
-
Dimension:158 mm
-
Media Type:N/A
-
Horizontal Sensing Level:N/A
-
Mounting:Bracket
-
Sensor Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$176.37
5
$173.98
10
$172.83
20
$170.63
50
$169.58
100 +
$167.55
Click for Quote
Log in
to unlock special pricing