- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- SSF29X100
Cynergy3
SSF29X100
Vertical side mount 50VA SS 316 grade 40Bar
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Vertical side mount 50VA SS 316 grade 40Bar
Search Keywords: SSF29X100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:SSF29X100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:High Temperature Internal Side Mount
-
Operating Temperature:120(Max) °C
-
Dimension:75 x 40 mm
-
Mounting:Panel
Product Guides
+
Frequently Asked Questions
Is SSF29X100 RoHS compliant?
Yes, SSF29X100 is RoHS compliant.
What is the lead time for SSF29X100?
The standard lead time for SSF29X100 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$145.56
5
$143.59
10
$142.64
20
$142.29
50
$139.96
100 +
$138.28
Click for Quote
Log in
to unlock special pricing