- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- SSF28X100
Description
+
Vertical 50VA SS 316 grade 40Bar
Search Keywords: SSF28X100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:SSF28X100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Category:High Pressure Internal Fitting
-
Operating Temperature:120(Max) °C
-
Dimension:75 x 40 mm
-
Mounting:Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Minimum Order Quantity:
3
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
3
$116.44
6
$115.66
12
$114.90
21
$114.61
51
$112.73
102 +
$111.38
Click for Quote
Log in
to unlock special pricing