- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- SSF25XPM12
Cynergy3
SSF25XPM12
M16 with M12 connector
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:SSF25XPM12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:N/A
-
Operating Temperature:120(Max) °C
-
Connection Type:Wire Lead
-
Dimension:76.3 x 27.7 x 24 mm
-
Media Type:N/A
-
Horizontal Sensing Level:N/A
-
Mounting:Stud
-
Sensor Type:N/A