- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- SSF24X100
Description
+
Vertical side mount 50VA SS 316 grade
Search Keywords: SSF24X100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:SSF24X100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Miniature Internal Side Mount
-
Operating Temperature:120(Max) °C
-
Dimension:28 mm
-
Mounting:Panel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$118.63
3
$116.85
5
$115.10
10 +
$113.37
Click for Quote
Log in
to unlock special pricing