- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- SSF22X100
Cynergy3
SSF22X100
Vertical 50VA SS 316 grade 1/8" BSP
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Vertical 50VA SS 316 grade 1/8" BSP
Search Keywords: SSF22X100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:SSF22X100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Category:Miniature Internal Fitting
-
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:Yes
-
Operating Temperature:120°C Max
-
Connection Type:Wire Lead
-
Dimension:60mm x 28.8mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:No
-
Mounting:Panel
-
Sensor Type:Float
Product Guides
+
Frequently Asked Questions
Is SSF22X100 RoHS compliant?
Yes, SSF22X100 is RoHS compliant.
What is the lead time for SSF22X100?
The standard lead time for SSF22X100 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 3
Stock lot only:
2
Minimum Order Quantity:
3
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$130.735
3
$118.850
6
$117.690
12
$112.130
21
$111.850
51
$107.020
102 +
$106.760
Click for Quote
Log in
to unlock special pricing