- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- SSF22X035
Available Replacements
Cynergy3
SSF22X035
Miniature Internal Fitting 2-Pin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Miniature Internal Fitting 2-Pin
Search Keywords: SSF22X035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:SSF22X035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026102080
-
COO:CN
-
Supplier Standard Pack:
5 -
Category:Miniature Internal Fitting
-
Output Type:N/A
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:N/A
-
Operating Temperature:120(Max) °C
-
Connection Type:Wire Lead
-
Dimension:43 x 28 mm
-
Media Type:N/A
-
Horizontal Sensing Level:N/A
-
Mounting:Panel
-
Sensor Type:N/A
Product Guides
+
Frequently Asked Questions
Is SSF22X035 discontinued?
Yes, SSF22X035 from Cynergy3 is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SSF22X035?
The recommended replacement for SSF22X035 is SSF22X100 from Cynergy3, available from OnlineComponents.com.
Is SSF22X035 RoHS compliant?
Yes, SSF22X035 is RoHS compliant.
What is the lead time for SSF22X035?
The standard lead time for SSF22X035 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.