- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- SSF216XPL
Description
+
Horizontal Extra Long Reach external mount 50VA SS 304 grade 1" NPT Din 43650
Search Keywords: SSF216XPL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:SSF216XPL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:N/A
-
Operating Temperature:120(Max) °C
-
Connection Type:N/A
-
Dimension:198.5 mm
-
Media Type:N/A
-
Horizontal Sensing Level:N/A
-
Mounting:Wall
-
Sensor Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$207.44
3
$204.63
5
$204.11
10
$203.28
20 +
$200.69
Click for Quote
Log in
to unlock special pricing