- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- SSF213T050
Cynergy3
SSF213T050
Horizontal internal mount 1VA SS 304 grade 1/8" BSP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:SSF213T050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Category:Miniature Internal Fitting
-
Operating Temperature:120(Max) °C
-
Dimension:69.5 mm
-
Mounting:Panel