Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

SSF212X100

Horizontal external mount 50VA SS 304 grade 1/2" NPT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Horizontal external mount 50VA SS 304 grade 1/2" NPT
Search Keywords: SSF212X100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cynergy3
Part No: SSF212X100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Material: Stainless Steel
Connection Type: Female
Connection Size: 0.17 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSF212X100 RoHS compliant?
Yes, SSF212X100 is RoHS compliant.
What is the lead time for SSF212X100?
The standard lead time for SSF212X100 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
Minimum Order Quantity:
3
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$136.99
6
$135.65
12
$129.20
21
$128.88
51
$123.32
102 +
$123.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!