- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- SSF211X100H
Description
+
Horizontal internal mount 50VA SS 304 grade 180C
Search Keywords: SSF211X100H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:SSF211X100H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Category:Horizontal Stainless Steel Compact Internal Fitting
-
Operating Temperature:180(Max) °C
-
Dimension:97 mm
-
Mounting:Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
3
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3
$173.82
6
$172.65
12
$171.51
21
$169.33
51
$168.28
102 +
$166.27
Click for Quote
Log in
to unlock special pricing