- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- SSF211X100
SSF211X100
Cynergy3
Horizontal internal mount 50VA SS 304 grade
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Horizontal internal mount 50VA SS 304 grade
Search Keywords: SSF211X100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:SSF211X100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Category:Horizontal Stainless Steel Compact Internal Fitting
-
Operating Temperature:120(Max) °C
-
Dimension:97 mm
-
Mounting:Panel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3
$124.54
6
$120.93
12
$114.30
21
$114.02
51
$111.25
102 +
$109.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments