- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- SLP4AP15
Description
+
The SLP4AP15 is a suspended, single-switch level probe designed for level detection in water and aqueous liquids.
Search Keywords: SLP4AP15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:SLP4AP15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026102080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Submersible Level Probe
-
Operating Temperature:0 to 55 °C
-
Dimension:160 x 35 mm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$276.01
5
$246.96
10
$235.20
20
$234.61
50
$231.64
100 +
$229.45
Click for Quote
Log in
to unlock special pricing