- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- SH-5653
Description
+
3" x ANSI 150RF flange, float 115x75dia
Search Keywords: SH5653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:SH-5653
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:N/A
-
Operating Temperature:0 to 100 °C
-
Connection Type:N/A
-
Dimension:323.9 x 191 mm
-
Media Type:N/A
-
Horizontal Sensing Level:N/A
-
Mounting:Screw
-
Sensor Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$649.34
3
$631.55
5 +
$629.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments