Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

SAR91205

5KV 12V, SPNO Rhodium - PCB mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
5KV 12V, SPNO Rhodium - PCB mount
Search Keywords: SAR91205
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cynergy3
Part No: SAR91205
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535300080
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Dry
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Maximum AC Switching Voltage: 20 V
Maximum DC Switching Voltage: 20 V
Maximum Carry Current: 1.5 A
Maximum Switching Current: 0.5 A
Maximum Switching Power: 10 W
Terminal Type: PC Pin
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SAR91205 RoHS compliant?
Yes, SAR91205 is RoHS compliant.
What is the lead time for SAR91205?
The standard lead time for SAR91205 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 421
Can Ship immediately
MOQ for out of Stock Qty:
5
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$65.40
5
$45.71
10
$44.88
15
$42.12
20 +
$41.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!