- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- SAR91203
Description
+
3KV 12V, SPNO Rhodium - PCB mount
Search Keywords: SAR91203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:SAR91203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535300080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:20 V
-
Maximum DC Switching Voltage:20 V
-
Maximum Carry Current:1.5 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$40.70
5
$38.35
20
$36.69
40
$35.86
60
$35.02
100
$33.97
260 +
$33.89
Click for Quote
Log in
to unlock special pricing