- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- S8-1204V-HR
Cynergy3
S8-1204V-HR
SPST n/o 4kV Isolation 1000V 12V Coil HR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SPST n/o 4kV Isolation 1000V 12V Coil HR
Search Keywords: S81204VHR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cynergy3 |
| Part No: | S8-1204V-HR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535300080 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
Frequently Asked Questions
Is S8-1204V-HR RoHS compliant?
Yes, S8-1204V-HR is RoHS compliant.
What is the lead time for S8-1204V-HR?
The standard lead time for S8-1204V-HR is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$28.40
5
$26.56
20
$24.58
40
$23.87
60
$23.53
100
$22.56
260 +
$21.96
Click for Quote
Log in
to unlock special pricing