- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- S2-12EU
Description
+
SPST n/o 1kV Isolation 12V Coil UL
Search Keywords: S212EU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:S2-12EU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535300080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$24.97
5
$23.46
20
$21.82
40
$21.23
60
$20.95
100
$20.15
260 +
$19.66
Click for Quote
Log in
to unlock special pricing