- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- S2-12E
Description
+
Axial Relay, 12V Coil 100W
Search Keywords: S212E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:S2-12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535300080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 8/12/26
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$36.97
5
$25.32
20
$23.45
40
$22.84
60
$22.09
100
$22.03
260 +
$20.86
Click for Quote
Log in
to unlock special pricing