- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF86H050T
Description
+
Horiz, SPNO 100VA, PPS, 1/2NPT mount, 50 cm ETFE 7/0.2 wires
Search Keywords: RSF86H050T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF86H050T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:No
-
Operating Temperature:-10 to 120 °C
-
Connection Type:Wire Lead
-
Dimension:88mm x 18mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:Yes
-
Mounting:Panel
-
Sensor Type:Float
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$35.80
10
$35.71
25
$33.72
50
$31.88
100
$31.80
250
$30.62
500 +
$29.83
Click for Quote
Log in
to unlock special pricing