- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF84Y100R
Cynergy3
RSF84Y100R
Horiz, SPNO 25VA, PP, 1/2NPT mount, 1 metre PVC 16/0.2 wires
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Horiz, SPNO 25VA, PP, 1/2NPT mount, 1 metre PVC 16/0.2 wires
Search Keywords: RSF84Y100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF84Y100R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:No
-
Operating Temperature:-20 to 100 °C
-
Connection Type:Wire Lead
-
Dimension:88mm x 18mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:Yes
-
Mounting:Panel
-
Sensor Type:Float
Product Guides
+
Frequently Asked Questions
Is RSF84Y100R RoHS compliant?
Yes, RSF84Y100R is RoHS compliant.
What is the lead time for RSF84Y100R?
The standard lead time for RSF84Y100R is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5
$23.62
10
$22.48
25
$21.60
50
$21.03
100
$20.42
250
$20.37
500 +
$20.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT