- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF78HNP
Cynergy3
RSF78HNP
Horiz, SPNO 100VA, PP, Nitrile seal, M12 plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Horiz, SPNO 100VA, PP, Nitrile seal, M12 plug
Search Keywords: RSF78HNP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF78HNP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:N/A
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:N/A
-
Operating Temperature:-20 to 100 °C
-
Connection Type:N/A
-
Dimension:88 mm
-
Media Type:N/A
-
Horizontal Sensing Level:N/A
-
Mounting:N/A
-
Sensor Type:N/A
Frequently Asked Questions
Is RSF78HNP RoHS compliant?
Yes, RSF78HNP is RoHS compliant.
What is the lead time for RSF78HNP?
The standard lead time for RSF78HNP is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
5
$31.10
10
$29.66
25
$28.78
50
$27.54
100
$26.41
250
$25.71
500 +
$25.37
Click for Quote
Log in
to unlock special pricing