- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF76H100RN
Cynergy3
RSF76H100RN
Horiz, SPNO 100VA, PPS, 1 metre PVC 16/0.2 wires, Nitrile seal
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cynergy3 |
| Part No: | RSF76H100RN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Output Type: | SPST-NO |
| Vertical Sensing Level: | No |
| Operating Temperature: | -10 to 120 °C |
| Connection Type: | Wire Lead |
| Dimension: | 88mm x 18mm dia |
| Media Type: | Liquid |
| Horizontal Sensing Level: | Yes |
| Mounting: | Panel |
| Sensor Type: | Float |