Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

RSF73Y100RN

Horiz, SPNO 25VA, Nylon, 1 metre PVC 16/0.2 wires, Nitrile seal

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Horiz, SPNO 25VA, Nylon, 1 metre PVC 16/0.2 wires, Nitrile seal
Search Keywords: RSF73Y100RN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cynergy3
  • Part No:
    RSF73Y100RN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Output Type:
    SPST-NO
  • Typical Operating Supply Voltage:
    N/A
  • Vertical Sensing Level:
    No
  • Operating Temperature:
    -20 to 75 °C
  • Connection Type:
    Wire Lead
  • Dimension:
    88mm x 18mm dia
  • Media Type:
    Liquid
  • Horizontal Sensing Level:
    Yes
  • Mounting:
    Panel
  • Sensor Type:
    Float
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RSF73Y100RN RoHS compliant?
Yes, RSF73Y100RN is RoHS compliant.
What is the lead time for RSF73Y100RN?
The standard lead time for RSF73Y100RN is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$25.75
10
$24.51
25
$24.11
50
$22.92
100
$22.24
250
$22.19
500 +
$22.13
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!