- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF66B50B150
Description
+
The RSF66B50B150 is a dual-float level switch made from PPS, designed for high and low-level liquid sensing for filling control applications.
Search Keywords: RSF66B50B150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF66B50B150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Dual Switch Point Series
-
Operating Temperature:-10 to 85 °C
-
Dimension:177 x 27 mm
-
Mounting:Stud
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$75.28
5
$74.54
10
$70.47
25
$70.13
50
$66.97
100
$65.00
250 +
$64.83
Click for Quote
Log in
to unlock special pricing