- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF66B50B100
Description
+
2 Level switch in PPS 25VA PVC 7/0.2 50 & 100mm levels
Search Keywords: RSF66B50B100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF66B50B100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Dual Switch Point Series
-
Operating Temperature:-10 to 85 °C
-
Dimension:127 x 27 mm
-
Mounting:Stud
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$58.40
5
$55.03
10
$54.20
25
$51.98
50
$51.85
100
$51.32
250 +
$50.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT