- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF66A25B75
Cynergy3
RSF66A25B75
2 Level switch in PPS 25VA PVC 7/0.2 30mm & 75mm levels
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2 Level switch in PPS 25VA PVC 7/0.2 30mm & 75mm levels
Search Keywords: RSF66A25B75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF66A25B75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Dual Switch Point Series
-
Operating Temperature:-10 to 85 °C
-
Dimension:102 x 27 mm
-
Mounting:Stud
Product Guides
+
Frequently Asked Questions
Is RSF66A25B75 RoHS compliant?
Yes, RSF66A25B75 is RoHS compliant.
What is the lead time for RSF66A25B75?
The standard lead time for RSF66A25B75 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$67.45
5
$66.67
10
$62.85
25
$62.69
50
$60.00
100
$58.22
250 +
$58.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT