- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF66A25B175
Description
+
2 Level switch in PPS 25VA PVC 7/0.2 30mm & 175mm levels
Search Keywords: RSF66A25B175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF66A25B175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Dual Switch Point Series
-
Operating Temperature:-10 to 85 °C
-
Dimension:202 x 27 mm
-
Mounting:Stud
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$70.00
5
$62.46
10
$60.60
25
$55.62
50
$55.48
100
$54.13
250 +
$52.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT