- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF66A25B150
Cynergy3
RSF66A25B150
2 Level switch in PPS 25VA PVC 7/0.2 30mm & 150mm levels
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2 Level switch in PPS 25VA PVC 7/0.2 30mm & 150mm levels
Search Keywords: RSF66A25B150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF66A25B150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Dual Switch Point Series
-
Operating Temperature:-10 to 85 °C
-
Dimension:177 x 27 mm
-
Mounting:Stud
Product Guides
+
Frequently Asked Questions
Is RSF66A25B150 RoHS compliant?
Yes, RSF66A25B150 is RoHS compliant.
What is the lead time for RSF66A25B150?
The standard lead time for RSF66A25B150 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
8 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$52.36
5
$49.34
10
$48.60
25
$46.61
50
$46.49
100
$46.01
250 +
$45.18
Click for Quote
Log in
to unlock special pricing