- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF66A25B125
Cynergy3
RSF66A25B125
2 Level switch in PPS 25VA PVC 7/0.2 30mm & 125mm levels
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2 Level switch in PPS 25VA PVC 7/0.2 30mm & 125mm levels
Search Keywords: RSF66A25B125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF66A25B125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Dual Switch Point Series
-
Operating Temperature:-10 to 85 °C
-
Dimension:152 x 27 mm
-
Mounting:Stud
Product Guides
+
Frequently Asked Questions
Is RSF66A25B125 RoHS compliant?
Yes, RSF66A25B125 is RoHS compliant.
What is the lead time for RSF66A25B125?
The standard lead time for RSF66A25B125 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
8 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$67.06
5
$60.28
10
$58.60
25
$54.11
50
$53.98
100
$52.78
250 +
$50.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT