- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF64EXT
Description
+
Extension Tube for above
Search Keywords: RSF64EXT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF64EXT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Variable Insertion Depth Float Switch
-
Operating Temperature:0 to 75 °C
-
Dimension:475 x 7 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$25.34
10
$25.28
25
$24.60
50
$23.93
100
$23.87
250
$23.48
500 +
$23.20
Click for Quote
Log in
to unlock special pricing