- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF64BEXS
Description
+
SPNC Variable insertion depth level sensor 25VA
Search Keywords: RSF64BEXS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF64BEXS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Float Switch
-
Operating Temperature:0 to 75 °C
-
Dimension:475 x 7 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$64.11
5
$61.63
10
$60.74
20
$59.11
50
$58.36
100 +
$57.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments