- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF58H100R1/8
Description
+
Vert, SPNO 100VA, PP, 1/8NPT mount, 1 metre PVC 16/0.2 wires FFKM seal
Search Keywords: RSF58H100R18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF58H100R1/8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:Yes
-
Operating Temperature:-20 to 100 °C
-
Connection Type:Wire Lead
-
Dimension:66mm x 27mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:No
-
Mounting:Panel
-
Sensor Type:Float
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$32.03
10
$31.95
25
$30.17
50
$28.52
100
$28.45
250
$27.39
500 +
$26.69
Click for Quote
Log in
to unlock special pricing