- Home ›
- All Products›
- RSF57H100GC
Description
+
Vert, SPNO 100VA, PVDF, 1m PTFE 16/0.2 wires, Nitrile seal
Search Keywords: RSF57H100GC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF57H100GC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$73.67
5
$65.74
10
$63.78
25
$58.53
50
$58.39
100
$56.97
250 +
$54.78
Click for Quote
Log in
to unlock special pricing