- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF57H100GB
Description
+
Vert, SPNO 100VA, PVDF, 1m PTFE 16/0.2 wires, Viton seal
Search Keywords: RSF57H100GB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF57H100GB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$55.11
5
$51.93
10
$51.15
25
$49.05
50
$48.93
100
$48.43
250 +
$47.55
Click for Quote
Log in
to unlock special pricing