- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF56Y100RC
Cynergy3
RSF56Y100RC
Vert, SPNO 25VA, PPS, 1 metre PVC 16/0.2 wires, Nitrile seal
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Vert, SPNO 25VA, PPS, 1 metre PVC 16/0.2 wires, Nitrile seal
Search Keywords: RSF56Y100RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF56Y100RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:Yes
-
Operating Temperature:-10 to 105 °C
-
Connection Type:Wire Lead
-
Dimension:66mm x 27mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:No
-
Mounting:Panel
-
Sensor Type:Float
Product Guides
+
Frequently Asked Questions
Is RSF56Y100RC RoHS compliant?
Yes, RSF56Y100RC is RoHS compliant.
What is the lead time for RSF56Y100RC?
The standard lead time for RSF56Y100RC is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$38.87
10
$36.71
25
$35.91
50
$34.78
100
$31.86
250
$31.78
500 +
$31.70
Click for Quote
Log in
to unlock special pricing