- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF54Y100RC
Cynergy3
RSF54Y100RC
Vert, SPNO 25VA, PP, 1 metre PVC 16/0.2 wires, Nitrile seal
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Vert, SPNO 25VA, PP, 1 metre PVC 16/0.2 wires, Nitrile seal
Search Keywords: RSF54Y100RC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cynergy3 |
| Part No: | RSF54Y100RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Output Type: | SPST-NO |
| Vertical Sensing Level: | Yes |
| Operating Temperature: | -20 to 100 °C |
| Connection Type: | Wire Lead |
| Dimension: | 66mm x 27mm dia |
| Media Type: | Liquid |
| Horizontal Sensing Level: | No |
| Mounting: | Panel |
| Sensor Type: | Float |
Product Guides
+
Frequently Asked Questions
Is RSF54Y100RC RoHS compliant?
Yes, RSF54Y100RC is RoHS compliant.
What is the lead time for RSF54Y100RC?
The standard lead time for RSF54Y100RC is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$27.65
10
$26.08
25
$25.82
50
$24.65
100
$23.92
250
$23.86
500 +
$23.80
Click for Quote
Log in
to unlock special pricing